Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar

BC817-40-QR | |
|---|---|
DigiKey Part Number | 1727-BC817-40-QRTR-ND - Tape & Reel (TR) 1727-BC817-40-QRCT-ND - Cut Tape (CT) 1727-BC817-40-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40-QR |
Description | TRANS NPN 45V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,62100 Kč | 16,21 Kč |
| 100 | 0,98940 Kč | 98,94 Kč |
| 500 | 0,71402 Kč | 357,01 Kč |
| 1 000 | 0,62413 Kč | 624,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50934 Kč | 1 528,02 Kč |
| 6 000 | 0,45124 Kč | 2 707,44 Kč |
| 9 000 | 0,42158 Kč | 3 794,22 Kč |
| 15 000 | 0,38818 Kč | 5 822,70 Kč |
| 21 000 | 0,36838 Kč | 7 735,98 Kč |
| 30 000 | 0,34910 Kč | 10 473,00 Kč |
| 75 000 | 0,30675 Kč | 23 006,25 Kč |
| 150 000 | 0,28056 Kč | 42 084,00 Kč |
| 300 000 | 0,25853 Kč | 77 559,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |









