Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC817-40-QVL | |
|---|---|
DigiKey Part Number | 1727-BC817-40-QVL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC817-40-QVL |
Description | TRANS NPN 45V 0.5A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 250 mW |
Series | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX19LT1G | onsemi | 1 833 | BCX19LT1GOSCT-ND | 0,17000 Kč | Direct |
| SBC817-40LT1G | onsemi | 0 | SBC817-40LT1GOSCT-ND | 0,20000 Kč | Direct |
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4 643 | 1801-BC817-16RFGCT-ND | 0,20000 Kč | Similar |
| BC817-16LT1G | onsemi | 0 | BC817-16LT1GOSCT-ND | 0,12000 Kč | Similar |
| BC817-25 RFG | Taiwan Semiconductor Corporation | 3 575 | 1801-BC817-25RFGCT-ND | 0,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 0,31541 Kč | 18 924,60 Kč |
| Unit Price without VAT: | 0,31541 Kč |
|---|---|
| Unit Price with VAT: | 0,38165 Kč |








