
BC817-40-AQ | |
|---|---|
DigiKey Part Number | 4878-BC817-40-AQTR-ND - Tape & Reel (TR) 4878-BC817-40-AQCT-ND - Cut Tape (CT) 4878-BC817-40-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40-AQ |
Description | TRANS NPN 45V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC817-40-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 800 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-40 | Diotec Semiconductor | 2 818 | 4878-BC817-40CT-ND | 3,13000 Kč | Parametric Equivalent |
| BC817-40R13 | Diotec Semiconductor | 1 092 | 4878-BC817-40R13CT-ND | 3,75000 Kč | Parametric Equivalent |
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4 523 | 1801-BC817-16RFGCT-ND | 4,80000 Kč | Similar |
| BC817-25 RFG | Taiwan Semiconductor Corporation | 4 335 | 1801-BC817-25RFGCT-ND | 4,59000 Kč | Similar |
| BC817-40 RFG | Taiwan Semiconductor Corporation | 65 | 1801-BC817-40RFGCT-ND | 4,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,06500 Kč | 20,65 Kč |
| 100 | 1,27010 Kč | 127,01 Kč |
| 500 | 0,92098 Kč | 460,49 Kč |
| 1 000 | 0,80711 Kč | 807,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66168 Kč | 1 985,04 Kč |
| 6 000 | 0,58816 Kč | 3 528,96 Kč |
| 9 000 | 0,55059 Kč | 4 955,31 Kč |
| 15 000 | 0,50833 Kč | 7 624,95 Kč |
| 21 000 | 0,48328 Kč | 10 148,88 Kč |
| 30 000 | 0,45890 Kč | 13 767,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |



