Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

BC817-40 | |
|---|---|
DigiKey Part Number | 4878-BC817-40TR-ND - Tape & Reel (TR) 4878-BC817-40CT-ND - Cut Tape (CT) 4878-BC817-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40 |
Description | TRANS NPN 45V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC817-40 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-40-AQ | Diotec Semiconductor | 4 | 4878-BC817-40-AQCT-ND | 3,36000 Kč | Parametric Equivalent |
| BC817-40-Q | Diotec Semiconductor | 0 | 4878-BC817-40-QCT-ND | 0,00000 Kč | Parametric Equivalent |
| BC817-40R13 | Diotec Semiconductor | 1 137 | 4878-BC817-40R13CT-ND | 3,78000 Kč | Parametric Equivalent |
| BCW66HTA | Diodes Incorporated | 28 | BCW66HCT-ND | 9,03000 Kč | Upgrade |
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4 633 | 1801-BC817-16RFGCT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 100 | 1,16540 Kč | 116,54 Kč |
| 500 | 0,84244 Kč | 421,22 Kč |
| 1 000 | 0,73745 Kč | 737,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60334 Kč | 1 810,02 Kč |
| 6 000 | 0,53545 Kč | 3 212,70 Kč |
| 9 000 | 0,50078 Kč | 4 507,02 Kč |
| 15 000 | 0,46175 Kč | 6 926,25 Kč |
| 21 000 | 0,43862 Kč | 9 211,02 Kč |
| 30 000 | 0,41611 Kč | 12 483,30 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |











