Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

BC817-40-Q | |
|---|---|
DigiKey Part Number | 4878-BC817-40-QTR-ND - Tape & Reel (TR) 4878-BC817-40-QCT-ND - Cut Tape (CT) 4878-BC817-40-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40-Q |
Description | TRANS NPN 45V 0.8A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 800 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-40 | Diotec Semiconductor | 0 | 4878-BC817-40CT-ND | 3,15000 Kč | Parametric Equivalent |
| BC817-40-AQ | Diotec Semiconductor | 4 | 4878-BC817-40-AQCT-ND | 3,36000 Kč | Parametric Equivalent |
| BC817-40R13 | Diotec Semiconductor | 1 137 | 4878-BC817-40R13CT-ND | 3,78000 Kč | Parametric Equivalent |
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4 633 | 1801-BC817-16RFGCT-ND | 4,83000 Kč | Similar |
| BC817-25 RFG | Taiwan Semiconductor Corporation | 3 575 | 1801-BC817-25RFGCT-ND | 4,62000 Kč | Similar |



