
BC817-40R13 | |
|---|---|
DigiKey Part Number | 4878-BC817-40R13TR-ND - Tape & Reel (TR) 4878-BC817-40R13CT-ND - Cut Tape (CT) 4878-BC817-40R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40R13 |
Description | TRANS NPN 45V 0.8A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC817-40R13 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 310 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-40-AQ | Diotec Semiconductor | 4 | 4878-BC817-40-AQCT-ND | 3,36000 Kč | Parametric Equivalent |
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4 633 | 1801-BC817-16RFGCT-ND | 4,83000 Kč | Similar |
| BC817-25 RFG | Taiwan Semiconductor Corporation | 3 575 | 1801-BC817-25RFGCT-ND | 4,62000 Kč | Similar |
| BC817-40 RFG | Taiwan Semiconductor Corporation | 135 | 1801-BC817-40RFGCT-ND | 4,62000 Kč | Similar |
| BCW66GLT1G | onsemi | 101 | BCW66GLT1GOSCT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 100 | 1,41320 Kč | 141,32 Kč |
| 500 | 1,02680 Kč | 513,40 Kč |
| 1 000 | 0,90102 Kč | 901,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,57333 Kč | 5 733,30 Kč |
| 20 000 | 0,51643 Kč | 10 328,60 Kč |
| 30 000 | 0,48741 Kč | 14 622,30 Kč |
| 50 000 | 0,45477 Kč | 22 738,50 Kč |
| 70 000 | 0,43544 Kč | 30 480,80 Kč |
| 100 000 | 0,42685 Kč | 42 685,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |




