Parametric Equivalent
Similar

BAS70-05-QR | |
|---|---|
DigiKey Part Number | 1727-BAS70-05-QRTR-ND - Tape & Reel (TR) 1727-BAS70-05-QRCT-ND - Cut Tape (CT) 1727-BAS70-05-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-05-QR |
Description | DIODE ARR SCHOT 70V 70MA TO236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,40000 Kč | 24,00 Kč |
| 100 | 1,48820 Kč | 148,82 Kč |
| 500 | 1,08366 Kč | 541,83 Kč |
| 1 000 | 0,95230 Kč | 952,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78467 Kč | 2 354,01 Kč |
| 6 000 | 0,69988 Kč | 4 199,28 Kč |
| 9 000 | 0,65662 Kč | 5 909,58 Kč |
| 15 000 | 0,60794 Kč | 9 119,10 Kč |
| 21 000 | 0,57909 Kč | 12 160,89 Kč |
| 30 000 | 0,55103 Kč | 16 530,90 Kč |
| 75 000 | 0,48938 Kč | 36 703,50 Kč |
| 150 000 | 0,45127 Kč | 67 690,50 Kč |
| 300 000 | 0,41924 Kč | 125 772,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |







