Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC817K-40R | |
|---|---|
DigiKey Part Number | 1727-BC817K-40RTR-ND - Tape & Reel (TR) 1727-BC817K-40RCT-ND - Cut Tape (CT) 1727-BC817K-40RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817K-40R |
Description | TRANS NPN 45V 0.5A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC817K-40R Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCX19LT1G | onsemi | 1 833 | BCX19LT1GOSCT-ND | 4,20000 Kč | Direct |
| 2SD1484KT146R | Rohm Semiconductor | 4 526 | 2SD1484KT146RCT-ND | 7,77000 Kč | Similar |
| BC817-16LT1G | onsemi | 0 | BC817-16LT1GOSCT-ND | 2,94000 Kč | Similar |
| BC817-16LT3G | onsemi | 31 953 | BC817-16LT3GOSCT-ND | 2,94000 Kč | Similar |
| BC817-25 RFG | Taiwan Semiconductor Corporation | 575 | 1801-BC817-25RFGCT-ND | 4,62000 Kč | Similar |







