Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC817-40Q-13-F | |
|---|---|
DigiKey Part Number | BC817-40Q-13-FDITR-ND - Tape & Reel (TR) BC817-40Q-13-FDICT-ND - Cut Tape (CT) BC817-40Q-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40Q-13-F |
Description | TRANS NPN 45V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 310 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2PD602AQL,215 | Nexperia USA Inc. | 1 893 | 1727-4149-1-ND | 5,42000 Kč | Similar |
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4 518 | 1801-BC817-16RFGCT-ND | 4,80000 Kč | Similar |
| BC817-25 RFG | Taiwan Semiconductor Corporation | 4 335 | 1801-BC817-25RFGCT-ND | 4,59000 Kč | Similar |
| BC817-40 RFG | Taiwan Semiconductor Corporation | 65 | 1801-BC817-40RFGCT-ND | 4,59000 Kč | Similar |
| BC817-40,215 | Nexperia USA Inc. | 0 | 1727-2919-1-ND | 2,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,98300 Kč | 39,83 Kč |
| 100 | 2,48180 Kč | 248,18 Kč |
| 500 | 1,82944 Kč | 914,72 Kč |
| 1 000 | 1,61818 Kč | 1 618,18 Kč |
| 2 000 | 1,44018 Kč | 2 880,36 Kč |
| 5 000 | 1,24691 Kč | 6 234,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,12726 Kč | 11 272,60 Kč |
| 20 000 | 1,02655 Kč | 20 531,00 Kč |
| 30 000 | 0,97521 Kč | 29 256,30 Kč |
| 50 000 | 0,91752 Kč | 45 876,00 Kč |
| 70 000 | 0,88335 Kč | 61 834,50 Kč |
| 100 000 | 0,85013 Kč | 85 013,00 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |









