BC807-40LWF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 050
Unit Price: 3,58000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,95000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,95000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,56096 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,37000 Kč
Datasheet

Similar


onsemi
In Stock: 2 080
Unit Price: 3,37000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6 000
Unit Price: 4,63000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 877
Unit Price: 4,63000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 36
Unit Price: 5,26000 Kč
Datasheet

Similar


onsemi
In Stock: 40 278
Unit Price: 3,16000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 3 000
Unit Price: 3,79000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 545
Unit Price: 8,00000 Kč
Datasheet

Similar


onsemi
In Stock: 9 598
Unit Price: 5,89000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 53
Unit Price: 3,37000 Kč
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

BC807-40LWF

DigiKey Part Number
BC807-40LWF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC807-40LWF
Description
TRANS PNP 45V 0.5A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
200 mW
Frequency - Transition
80MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types