
BC807-40W-AQ | |
|---|---|
DigiKey Part Number | 4878-BC807-40W-AQ-ND |
Manufacturer | |
Manufacturer Product Number | BC807-40W-AQ |
Description | TRANS PNP 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC807-40W-AQ Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Bulk | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Package / Case SC-70, SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-40W | Diotec Semiconductor | 1 452 | 4878-BC807-40WCT-ND | 3,57000 Kč | Parametric Equivalent |
| BC807-16W RFG | Taiwan Semiconductor Corporation | 5 400 | 1801-BC807-16WRFGCT-ND | 4,83000 Kč | Similar |
| BC807-25W RFG | Taiwan Semiconductor Corporation | 5 877 | 1801-BC807-25WRFGCT-ND | 4,83000 Kč | Similar |
| BC807-40LWX | Nexperia USA Inc. | 1 800 | 1727-BC807-40LWXCT-ND | 3,78000 Kč | Parametric Equivalent |
| BC807-40W RFG | Taiwan Semiconductor Corporation | 2 870 | 1801-BC807-40WRFGCT-ND | 4,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 100 | 1,52870 Kč | 152,87 Kč |
| 500 | 1,11248 Kč | 556,24 Kč |
| 1 000 | 0,97704 Kč | 977,04 Kč |
| 3 000 | 0,80443 Kč | 2 413,29 Kč |
| 6 000 | 0,71719 Kč | 4 303,14 Kč |
| 12 000 | 0,64366 Kč | 7 723,92 Kč |
| 51 000 | 0,52542 Kč | 26 796,42 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

