Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BC807-40W,135 | |
|---|---|
DigiKey Part Number | 1727-BC807-40W,135TR-ND - Tape & Reel (TR) 1727-BC807-40W,135CT-ND - Cut Tape (CT) 1727-BC807-40W,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC807-40W,135 |
Description | TRANS PNP 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 100 | 1,20530 Kč | 120,53 Kč |
| 500 | 0,87310 Kč | 436,55 Kč |
| 1 000 | 0,76454 Kč | 764,54 Kč |
| 2 000 | 0,67288 Kč | 1 345,76 Kč |
| 5 000 | 0,57316 Kč | 2 865,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,51132 Kč | 5 113,20 Kč |
| 20 000 | 0,45921 Kč | 9 184,20 Kč |
| 30 000 | 0,43262 Kč | 12 978,60 Kč |
| 50 000 | 0,40273 Kč | 20 136,50 Kč |
| 70 000 | 0,38501 Kč | 26 950,70 Kč |
| 100 000 | 0,36778 Kč | 36 778,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |









