
MMSTA55-7-F | |
|---|---|
DigiKey Part Number | 31-MMSTA55-7-FTR-ND - Tape & Reel (TR) 31-MMSTA55-7-FCT-ND - Cut Tape (CT) 31-MMSTA55-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSTA55-7-F |
Description | TRANS PNP 60V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 500 mA 50MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMSTA55-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 100 | 3,30090 Kč | 330,09 Kč |
| 500 | 2,45382 Kč | 1 226,91 Kč |
| 1 000 | 2,18022 Kč | 2 180,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,83173 Kč | 5 495,19 Kč |
| 6 000 | 1,65587 Kč | 9 935,22 Kč |
| 9 000 | 1,56622 Kč | 14 095,98 Kč |
| 15 000 | 1,46542 Kč | 21 981,30 Kč |
| 21 000 | 1,40572 Kč | 29 520,12 Kč |
| 30 000 | 1,34767 Kč | 40 430,10 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

