BC807-40W-QX is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet

Similar


onsemi
In Stock: 1 595
Unit Price: 3,57000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 872
Unit Price: 5,67000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 880
Unit Price: 3,99000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 100
Unit Price: 2,73000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

BC807-40W-QX

DigiKey Part Number
1727-BC807-40W-QXTR-ND - Tape & Reel (TR)
1727-BC807-40W-QXCT-ND - Cut Tape (CT)
1727-BC807-40W-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC807-40W-QX
Description
TRANS PNP 45V 0.5A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 80MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Mfr
Power - Max
200 mW
Series
Frequency - Transition
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Supplier Device Package
SOT-323
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC807-40WT1Gonsemi0BC807-40WT1GOSCT-ND4,20000 KčDirect
SBC807-40WT1Gonsemi0SBC807-40WT1GOSCT-ND6,30000 KčDirect
BC807-16LT1Gonsemi1 595BC807-16LT1GOSCT-ND3,57000 KčSimilar
BC807-25WH RFGTaiwan Semiconductor Corporation5 8721801-BC807-25WHRFGCT-ND5,67000 KčSimilar
BC807-40LT1Gonsemi0BC807-40LT1GOSCT-ND3,36000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,24700 Kč22,47 Kč
1001,38170 Kč138,17 Kč
5001,00370 Kč501,85 Kč
1 0000,88045 Kč880,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,72324 Kč2 169,72 Kč
6 0000,64366 Kč3 861,96 Kč
9 0000,60304 Kč5 427,36 Kč
15 0000,55734 Kč8 360,10 Kč
21 0000,53026 Kč11 135,46 Kč
30 0000,50390 Kč15 117,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč