Diode Array 1 Pair Common Anode 70 V 70mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 70 V 70mA (DC) Surface Mount SC-70, SOT-323
PMST2907A-QX

BAS70-06W,115

DigiKey Part Number
1727-4811-2-ND - Tape & Reel (TR)
1727-4811-1-ND - Cut Tape (CT)
1727-4811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70-06W,115
Description
DIODE ARR SCHOTT 70V 70MA SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 70 V 70mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAS70-06W,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,70900 Kč27,09 Kč
1001,67140 Kč167,14 Kč
5001,21830 Kč609,15 Kč
1 0001,07132 Kč1 071,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,88353 Kč2 650,59 Kč
6 0000,78862 Kč4 731,72 Kč
9 0000,74020 Kč6 661,80 Kč
15 0000,68571 Kč10 285,65 Kč
21 0000,65342 Kč13 721,82 Kč
30 0000,62202 Kč18 660,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč