1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount
SM99 and SR99 Single Pole Spring Clamp Terminal Blocks

SM99S01VBNN04G7

DigiKey Part Number
1849-1170-2-ND - Tape & Reel (TR)
1849-1170-1-ND - Cut Tape (CT)
1849-1170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM99S01VBNN04G7
Description
TERM BLOCK 1POS SIDE ENTRY SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Horizontal with Board
Current
9 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Push Button Actuated
Color
Red
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 062
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1013,64900 Kč136,49 Kč
2511,87640 Kč296,91 Kč
5010,70900 Kč535,45 Kč
1009,68850 Kč968,85 Kč
2508,58316 Kč2 145,79 Kč
5007,91666 Kč3 958,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,37765 Kč7 377,65 Kč
2 0006,94814 Kč13 896,28 Kč
3 0006,74015 Kč20 220,45 Kč
5 0006,51698 Kč32 584,90 Kč
7 0006,39080 Kč44 735,60 Kč
10 0006,27288 Kč62 728,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč