Similar
Similar
Similar

NVMFS040N10MCLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS040N10MCLT1GTR-ND - Tape & Reel (TR) 488-NVMFS040N10MCLT1GCT-ND - Cut Tape (CT) 488-NVMFS040N10MCLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS040N10MCLT1G |
Description | PTNG 100V LL SO8FL |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.5A (Ta), 21A (Tc) 3.5W (Ta), 36W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFS040N10MCLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 26µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 36W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 100 | 9,43650 Kč | 943,65 Kč |
| 500 | 7,30058 Kč | 3 650,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,26175 Kč | 9 392,62 Kč |
| 3 000 | 5,73826 Kč | 17 214,78 Kč |
| 4 500 | 5,47156 Kč | 24 622,02 Kč |
| 7 500 | 5,17186 Kč | 38 788,95 Kč |
| 10 500 | 4,99436 Kč | 52 440,78 Kč |
| 15 000 | 4,82190 Kč | 72 328,50 Kč |
| 37 500 | 4,78754 Kč | 179 532,75 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |













