
RS6P060BHTB1 | |
|---|---|
DigiKey Part Number | 846-RS6P060BHTB1TR-ND - Tape & Reel (TR) 846-RS6P060BHTB1CT-ND - Cut Tape (CT) 846-RS6P060BHTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS6P060BHTB1 |
Description | NCH 100V 60A, HSOP8, POWER MOSFE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A (Tc) 3W (Ta), 73W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 10.6mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1560 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 73W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 40,82000 Kč | 408,20 Kč |
| 100 | 28,20450 Kč | 2 820,45 Kč |
| 500 | 23,51692 Kč | 11 758,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,21317 Kč | 48 032,93 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |

