Parametric Equivalent
Direct
Direct
Similar

BAS70-04-QR | |
|---|---|
DigiKey Part Number | 1727-BAS70-04-QRTR-ND - Tape & Reel (TR) 1727-BAS70-04-QRCT-ND - Cut Tape (CT) 1727-BAS70-04-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04-QR |
Description | DIODE ARR SCHOT 70V 70MA TO236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 2,77900 Kč | 27,79 Kč |
| 50 | 1,97440 Kč | 98,72 Kč |
| 100 | 1,71140 Kč | 171,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90234 Kč | 2 707,02 Kč |
| 6 000 | 0,80488 Kč | 4 829,28 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |








