


BAS70-04HE3-TP | |
|---|---|
DigiKey Part Number | 353-BAS70-04HE3-TPTR-ND - Tape & Reel (TR) 353-BAS70-04HE3-TPCT-ND - Cut Tape (CT) 353-BAS70-04HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04HE3-TP |
Description | DIODE ARRAY SCHOT 70V 70MA SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 100 | 2,30770 Kč | 230,77 Kč |
| 500 | 1,70084 Kč | 850,42 Kč |
| 1 000 | 1,50430 Kč | 1 504,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25344 Kč | 3 760,32 Kč |
| 6 000 | 1,12686 Kč | 6 761,16 Kč |
| 9 000 | 1,06229 Kč | 9 560,61 Kč |
| 15 000 | 0,98966 Kč | 14 844,90 Kč |
| 21 000 | 0,94663 Kč | 19 879,23 Kč |
| 30 000 | 0,90480 Kč | 27 144,00 Kč |
| 75 000 | 0,81295 Kč | 60 971,25 Kč |
| 150 000 | 0,75620 Kč | 113 430,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |






