1/1 Transceiver Half CANbus 8-VDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA6500T-4CWVAO

DigiKey Part Number
150-ATA6500T-4CWVAOTR-ND - Tape & Reel (TR)
150-ATA6500T-4CWVAOCT-ND - Cut Tape (CT)
150-ATA6500T-4CWVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA6500T-4CWVAO
Description
CAN FD TRX SBC WITH 5V LDO 1.8 A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-VDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
120 mV
Manufacturer
Microchip Technology
Voltage - Supply
3.1V ~ 5.5V, 4.5V ~ 28V
Series
Operating Temperature
-40°C ~ 150°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Transceiver
Mounting Type
Surface Mount, Wettable Flank
Protocol
CANbus
Package / Case
8-VFDFN Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
8-VDFN (2x3)
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATA6501T-4CWVAOMicrochip Technology69150-ATA6501T-4CWVAOCT-ND16,48000 KčParametric Equivalent
In-Stock: 4 753
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,48000 Kč16,48 Kč
2513,76480 Kč344,12 Kč
10013,72080 Kč1 372,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,51330 Kč62 566,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,48000 Kč
Unit Price with VAT:19,94080 Kč