
ATA6563-GAQW1 | |
|---|---|
DigiKey Part Number | 150-ATA6563-GAQW1TR-ND - Tape & Reel (TR) 150-ATA6563-GAQW1CT-ND - Cut Tape (CT) 150-ATA6563-GAQW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA6563-GAQW1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATA6563-GAQW1 Models |
Category | Data Rate 5Mbps |
Manufacturer Microchip Technology | Voltage - Supply 2.8V ~ 5.5V, 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
Receiver Hysteresis 120 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 25 | 8,39920 Kč | 209,98 Kč |
| 100 | 8,35300 Kč | 835,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,55928 Kč | 30 237,12 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |











