
EV17P63A | |
|---|---|
DigiKey Part Number | 150-EV17P63A-ND |
Manufacturer | |
Manufacturer Product Number | EV17P63A |
Description | DSPIC33AK CURIOSITY NANO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | dsPIC33AK512MPS506 Curiosity Nano dsPIC® dsPIC MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor dsPIC |
Mfr | Platform |
Series | Utilized IC / Part dsPIC33AK512MPS506 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,23000 Kč | 220,23 Kč |
| Unit Price without VAT: | 220,23000 Kč |
|---|---|
| Unit Price with VAT: | 266,47830 Kč |








