
EV78U65A | |
|---|---|
DigiKey Part Number | 150-EV78U65A-ND |
Manufacturer | |
Manufacturer Product Number | EV78U65A |
Description | MCHV-230VAC-1.5KW DEVELOPMENT BO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | dsPIC33AK128MC106 dsPIC® Motor Controller/Driver Power Management Evaluation Board |
Category | Type Power Management |
Manufacturer Microchip Technology | Function Motor Controller/Driver |
Series | Embedded Yes, MCU, 32-Bit |
Packaging Box | Utilized IC / Part dsPIC33AK128MC106 |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 079,34000 Kč | 20 079,34 Kč |
| Unit Price without VAT: | 20 079,34000 Kč |
|---|---|
| Unit Price with VAT: | 24 296,00140 Kč |







