
EV67K87A | |
|---|---|
DigiKey Part Number | 150-EV67K87A-ND |
Manufacturer | |
Manufacturer Product Number | EV67K87A |
Description | DSPIC33AK128MC106 DP PIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | dsPIC33AK128MC106 dsPIC® dsPIC MCU 32-Bit Embedded Evaluation Board |
Category | Type MCU 32-Bit |
Mfr | Core Processor dsPIC |
Series | Utilized IC / Part dsPIC33AK128MC106 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 669,00000 Kč | 669,00 Kč |
| Unit Price without VAT: | 669,00000 Kč |
|---|---|
| Unit Price with VAT: | 809,49000 Kč |







