
EV42F30A | |
|---|---|
DigiKey Part Number | 150-EV42F30A-ND |
Manufacturer | |
Manufacturer Product Number | EV42F30A |
Description | DSPIC33AK512MPS506 DP PIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | dsPIC33AK512MPS506 Digital Power Plug-In Module (DP PIM) dsPIC® dsPIC MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor dsPIC |
Mfr | Platform |
Series | Utilized IC / Part dsPIC33AK512MPS506 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,46000 Kč | 664,46 Kč |
| Unit Price without VAT: | 664,46000 Kč |
|---|---|
| Unit Price with VAT: | 803,99660 Kč |







