
MCP2517FD-H/SL | |
|---|---|
DigiKey Part Number | MCP2517FD-H/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP2517FD-H/SL |
Description | IC CANBUS CONTROLLER SPI 14SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 SPI Interface 14-SOIC |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Microchip Technology | Standards CAN 2.0 |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Current - Supply 20mA |
Part Status Active | Operating Temperature -40°C ~ 150°C |
DigiKey Programmable Not Verified | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol CANbus | Supplier Device Package 14-SOIC |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 25 | 49,34520 Kč | 1 233,63 Kč |
| 100 | 44,93570 Kč | 4 493,57 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |





