Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LMR51606XQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR51606XQDBVRQ1TR-ND - Tape & Reel (TR) 296-LMR51606XQDBVRQ1CT-ND - Cut Tape (CT) 296-LMR51606XQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51606XQDBVRQ1 |
Description | IC REG BUCK ADJ 600MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51606XQDBVRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 400kHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package SOT-23-6 |
Voltage - Input (Max) 65V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR51606XDBVR | Texas Instruments | 9 971 | 296-LMR51606XDBVRCT-ND | 33,37000 Kč | Parametric Equivalent |
| LMR51606XFDBVR | Texas Instruments | 3 109 | 296-LMR51606XFDBVRCT-ND | 33,37000 Kč | Parametric Equivalent |
| LMR51606XFQDBVRQ1 | Texas Instruments | 5 678 | 296-LMR51606XFQDBVRQ1CT-ND | 33,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,99000 Kč | 33,99 Kč |
| 10 | 24,92200 Kč | 249,22 Kč |
| 25 | 22,64080 Kč | 566,02 Kč |
| 100 | 20,12140 Kč | 2 012,14 Kč |
| 250 | 18,92096 Kč | 4 730,24 Kč |
| 500 | 18,19768 Kč | 9 098,84 Kč |
| 1 000 | 18,06045 Kč | 18 060,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,86612 Kč | 50 598,36 Kč |
| 6 000 | 16,50605 Kč | 99 036,30 Kč |
| 9 000 | 16,32582 Kč | 146 932,38 Kč |
| Unit Price without VAT: | 33,99000 Kč |
|---|---|
| Unit Price with VAT: | 41,12790 Kč |


