Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR51606XFDBVR

DigiKey Part Number
296-LMR51606XFDBVRTR-ND - Tape & Reel (TR)
296-LMR51606XFDBVRCT-ND - Cut Tape (CT)
296-LMR51606XFDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR51606XFDBVR
Description
IC REG BUCK ADJ 600MA SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR51606XFDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
400kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
65V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 109
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,37000 Kč33,37 Kč
1024,35900 Kč243,59 Kč
2522,11520 Kč552,88 Kč
10019,65010 Kč1 965,01 Kč
25018,47380 Kč4 618,45 Kč
50017,76430 Kč8 882,15 Kč
1 00017,61372 Kč17 613,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,45902 Kč49 377,06 Kč
6 00016,10608 Kč96 636,48 Kč
9 00015,92936 Kč143 364,24 Kč
Manufacturers Standard Package
Unit Price without VAT:33,37000 Kč
Unit Price with VAT:40,37770 Kč