PMEG100T20ELXDX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9 000
Unit Price: 0,36000 Kč
Datasheet
Diode 100 V 2A Surface Mount SOD323HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG100T20ELXDX

DigiKey Part Number
1727-PMEG100T20ELXDXTR-ND - Tape & Reel (TR)
1727-PMEG100T20ELXDXCT-ND - Cut Tape (CT)
1727-PMEG100T20ELXDXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG100T20ELXDX
Description
DIODE SCHOTTKY 100V 2A SOD323HP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SOD323HP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
6 ns
Mfr
Current - Reverse Leakage @ Vr
600 nA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
120pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD323HP
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
175°C
Voltage - Forward (Vf) (Max) @ If
880 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG100T20ELXD-QXNexperia USA Inc.9 0001727-PMEG100T20ELXD-QXCT-ND0,36000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
105,13000 Kč51,30 Kč
1003,22010 Kč322,01 Kč
5002,39254 Kč1 196,27 Kč
1 0002,12434 Kč2 124,34 Kč
2 0001,89827 Kč3 796,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5001,67859 Kč7 553,65 Kč
9 0001,52287 Kč13 705,83 Kč
13 5001,44348 Kč19 486,98 Kč
22 5001,35424 Kč30 470,40 Kč
31 5001,30136 Kč40 992,84 Kč
45 0001,24999 Kč56 249,55 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč