Parametric Equivalent

PMEG100T20ELXD-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG100T20ELXD-QXTR-ND - Tape & Reel (TR) 1727-PMEG100T20ELXD-QXCT-ND - Cut Tape (CT) 1727-PMEG100T20ELXD-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T20ELXD-QX |
Description | DIODE SCHOTTKY 100V 2A SOD323HP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD323HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 600 nA @ 100 V | |
Capacitance @ Vr, F | 120pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD323HP | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 100 | 3,36180 Kč | 336,18 Kč |
| 500 | 2,50002 Kč | 1 250,01 Kč |
| 1 000 | 2,22138 Kč | 2 221,38 Kč |
| 2 000 | 1,98620 Kč | 3 972,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,75772 Kč | 7 909,74 Kč |
| 9 000 | 1,59575 Kč | 14 361,75 Kč |
| 13 500 | 1,51319 Kč | 20 428,06 Kč |
| 22 500 | 1,42038 Kč | 31 958,55 Kč |
| 31 500 | 1,36541 Kč | 43 010,42 Kč |
| 45 000 | 1,31197 Kč | 59 038,65 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



