Mosfet Array 30V 500mA (Ta) 300mW (Tj) Surface Mount SOT-363S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI6303KDWS-TP

DigiKey Part Number
353-SI6303KDWS-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI6303KDWS-TP
Description
MOSFET 2N-CH 30V 0.5A SOT-363S
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 500mA (Ta) 300mW (Tj) Surface Mount SOT-363S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
500mA (Ta)
Rds On (Max) @ Id, Vgs
500mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.55nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
34pF @ 25V
Power - Max
300mW (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363S
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,60747 Kč1 822,41 Kč
6 0000,53968 Kč3 238,08 Kč
9 0000,50507 Kč4 545,63 Kč
15 0000,46610 Kč6 991,50 Kč
21 0000,44299 Kč9 302,79 Kč
30 0000,42051 Kč12 615,30 Kč
75 0000,37114 Kč27 835,50 Kč
150 0000,34060 Kč51 090,00 Kč
300 0000,31492 Kč94 476,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,60747 Kč
Unit Price with VAT:0,73504 Kč