Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm)
034912x080 (REAR)
349128080
349128080

0349128080

DigiKey Part Number
WM10320TR-ND - Tape & Reel (TR)
WM10320CT-ND - Cut Tape (CT)
WM10320DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0349128080
Description
CONN HEADER SMD R/A 8POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0349128080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Contact Length - Mating
0.218" (5.55mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.372" (9.44mm)
Part Status
Active
Contact Shape
Rectangular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Blade
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Rows
1
Features
Solder Retention
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Applications
Automotive
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 336
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,40000 Kč58,40 Kč
1049,57400 Kč495,74 Kč
10042,13440 Kč4 213,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25042,85556 Kč10 713,89 Kč
50040,80962 Kč20 404,81 Kč
75039,65909 Kč29 744,32 Kč
1 25038,25566 Kč47 819,57 Kč
1 75037,35887 Kč65 378,02 Kč
2 50036,43114 Kč91 077,85 Kč
Manufacturers Standard Package
Unit Price without VAT:58,40000 Kč
Unit Price with VAT:70,66400 Kč