Parametric Equivalent

74AHC2G00DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHC2G00DP-Q100HTR-ND - Tape & Reel (TR) 1727-74AHC2G00DP-Q100HCT-ND - Cut Tape (CT) 1727-74AHC2G00DP-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC2G00DP-Q100H |
Description | IC GATE NAND 2CH 2-INP 8TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 6,73600 Kč | 67,36 Kč |
| 50 | 5,56140 Kč | 278,07 Kč |
| 100 | 5,19300 Kč | 519,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,14376 Kč | 12 431,28 Kč |
| 6 000 | 4,02764 Kč | 24 165,84 Kč |
| Unit Price without VAT: | 9,68000 Kč |
|---|---|
| Unit Price with VAT: | 11,71280 Kč |



