
PMEG4005ET-QR | |
|---|---|
DigiKey Part Number | 1727-PMEG4005ET-QRTR-ND - Tape & Reel (TR) 1727-PMEG4005ET-QRCT-ND - Cut Tape (CT) 1727-PMEG4005ET-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4005ET-QR |
Description | DIODE SCHOTTKY 40V 500MA TO236AB |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 43pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 6,48300 Kč | 64,83 Kč |
| 50 | 4,67740 Kč | 233,87 Kč |
| 100 | 4,09210 Kč | 409,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,59748 Kč | 4 792,44 Kč |
| 6 000 | 1,43866 Kč | 8 631,96 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |



