TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV164ENEAR

DigiKey Part Number
1727-8650-2-ND - Tape & Reel (TR)
1727-8650-1-ND - Cut Tape (CT)
1727-8650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV164ENEAR
Description
MOSFET N-CH 60V 1.6A TO236AB
Customer Reference
Detailed Description
N-Channel 60 V 1.6A (Ta) 640mW (Ta), 5.8W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV164ENEAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
218mOhm @ 1.6A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
640mW (Ta), 5.8W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,37000 Kč9,37 Kč
105,72800 Kč57,28 Kč
504,12440 Kč206,22 Kč
1003,59940 Kč359,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,98697 Kč5 960,91 Kč
6 0001,79388 Kč10 763,28 Kč
Manufacturers Standard Package
Unit Price without VAT:9,37000 Kč
Unit Price with VAT:11,33770 Kč