New at DigiKey
BAS21LS-QYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD75VX1BLS-QYL

DigiKey Part Number
1727-PESD75VX1BLS-QYLTR-ND - Tape & Reel (TR)
1727-PESD75VX1BLS-QYLCT-ND - Cut Tape (CT)
1727-PESD75VX1BLS-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD75VX1BLS-QYL
Description
PESD75VX1BLS-Q/SOD882BD/DFN100
Customer Reference
Detailed Description
50V (Typ) Clamp 2.3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V (Max)
Voltage - Breakdown (Min)
120V
Voltage - Clamping (Max) @ Ipp
50V (Typ)
Current - Peak Pulse (10/1000µs)
2.3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
0.35pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,58000 Kč9,58 Kč
105,91600 Kč59,16 Kč
504,26600 Kč213,30 Kč
1003,72230 Kč372,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,73568 Kč17 356,80 Kč
20 0001,58811 Kč31 762,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,58000 Kč
Unit Price with VAT:11,59180 Kč