
PESD15VS5UD-QX | |
---|---|
DigiKey Part Number | 1727-PESD15VS5UD-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD15VS5UD-QX |
Description | TVS DIODE 15VWM 33VC 6TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 17V | |
Voltage - Clamping (Max) @ Ipp | 33V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,39680 Kč | 13 190,40 Kč |
6 000 | 4,02547 Kč | 24 152,82 Kč |
Unit Price without VAT: | 4,39680 Kč |
---|---|
Unit Price with VAT: | 5,32013 Kč |