SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-363
SOT-363

SMF15CT1G

DigiKey Part Number
488-SMF15CT1GTR-ND - Tape & Reel (TR)
488-SMF15CT1GCT-ND - Cut Tape (CT)
488-SMF15CT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF15CT1G
Description
TVS DIODE 15VWM 29VC SC88
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
29V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
SMF15CT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
17V
Voltage - Clamping (Max) @ Ipp
29V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
33pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 561
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,83000 Kč5,83 Kč
103,79100 Kč37,91 Kč
1002,87450 Kč287,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,41628 Kč7 248,84 Kč
6 0002,39545 Kč14 372,70 Kč
9 0001,99447 Kč17 950,23 Kč
Manufacturers Standard Package
Unit Price without VAT:5,83000 Kč
Unit Price with VAT:7,05430 Kč