


TPSMB68CA | |
|---|---|
DigiKey Part Number | F6339TR-ND - Tape & Reel (TR) F6339CT-ND - Cut Tape (CT) F6339DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB68CA |
Description | TVS DIODE 58.1VWM 92VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB68CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 6.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 7,05200 Kč | 70,52 Kč |
| 100 | 5,72560 Kč | 572,56 Kč |
| 500 | 4,62090 Kč | 2 310,45 Kč |
| 1 000 | 4,57964 Kč | 4 579,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,00203 Kč | 12 006,09 Kč |
| 6 000 | 3,40379 Kč | 20 422,74 Kč |
| 9 000 | 3,09830 Kč | 27 884,70 Kč |
| 15 000 | 3,03909 Kč | 45 586,35 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |











