


TPSMB68A | |
|---|---|
DigiKey Part Number | F6338TR-ND - Tape & Reel (TR) F6338CT-ND - Cut Tape (CT) F6338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB68A |
Description | TVS DIODE 58.1VWM 92VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB68A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 6.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 5,09400 Kč | 50,94 Kč |
| 100 | 4,46260 Kč | 446,26 Kč |
| 500 | 3,93636 Kč | 1 968,18 Kč |
| 1 000 | 3,66270 Kč | 3 662,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,17855 Kč | 9 535,65 Kč |
| 6 000 | 3,07330 Kč | 18 439,80 Kč |
| 9 000 | 3,05225 Kč | 27 470,25 Kč |
| 15 000 | 3,03909 Kč | 45 586,35 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |










