Diode 100 V 2A Surface Mount SlimSMAW (DO-221AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount SlimSMAW (DO-221AD)
DO-221AC (SlimSMA) Bottom View

VSS8D2M10HM3/H

DigiKey Part Number
112-VSS8D2M10HM3/HTR-ND - Tape & Reel (TR)
112-VSS8D2M10HM3/HCT-ND - Cut Tape (CT)
112-VSS8D2M10HM3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSS8D2M10HM3/H
Description
DIODE SCHOTTKY 100V 2A SLIMSMAW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 100 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimSMAW (DO-221AD)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 060
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
109,95300 Kč99,53 Kč
1006,40020 Kč640,02 Kč
5004,86482 Kč2 432,41 Kč
1 0004,36968 Kč4 369,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5003,66457 Kč12 825,99 Kč
7 0003,35926 Kč23 514,82 Kč
10 5003,20368 Kč33 638,64 Kč
17 5003,02887 Kč53 005,22 Kč
24 5002,92535 Kč71 671,07 Kč
35 0002,82473 Kč98 865,55 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč