Automotive, AEC-Q101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD15VS5UD,115

DigiKey Part Number
1727-3888-2-ND - Tape & Reel (TR)
1727-3888-1-ND - Cut Tape (CT)
1727-3888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD15VS5UD,115
Description
TVS DIODE 15VWM 33VC 6TSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
PESD15VS5UD,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
17V
Voltage - Clamping (Max) @ Ipp
33V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
60pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 988
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,12000 Kč18,12 Kč
1011,26900 Kč112,69 Kč
508,22360 Kč411,18 Kč
1007,23840 Kč723,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,22432 Kč12 672,96 Kč
6 0003,86480 Kč23 188,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,12000 Kč
Unit Price with VAT:21,92520 Kč