
TPS76933QDBVRM3Q1 | |
|---|---|
DigiKey Part Number | 296-TPS76933QDBVRM3Q1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS76933QDBVRM3Q1 |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.218V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 620 µA | |
PSRR | 60dB ~ 58dB (1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,26575 Kč | 33 797,25 Kč |
| 6 000 | 11,00796 Kč | 66 047,76 Kč |
| 9 000 | 10,87887 Kč | 97 909,83 Kč |
| 15 000 | 10,73584 Kč | 161 037,60 Kč |
| Unit Price without VAT: | 11,26575 Kč |
|---|---|
| Unit Price with VAT: | 13,63156 Kč |










