
SN74HCS72QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS72QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS72QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS72QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS72QDRQ1 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS72QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 74 MHz | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 6,87880 Kč | 171,97 Kč |
| 100 | 5,98440 Kč | 598,44 Kč |
| 250 | 5,55608 Kč | 1 389,02 Kč |
| 500 | 5,29864 Kč | 2 649,32 Kč |
| 1 000 | 5,14031 Kč | 5 140,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,86196 Kč | 12 154,90 Kč |
| 5 000 | 4,72682 Kč | 23 634,10 Kč |
| 7 500 | 4,65915 Kč | 34 943,62 Kč |
| 12 500 | 4,58415 Kč | 57 301,88 Kč |
| 17 500 | 4,54034 Kč | 79 455,95 Kč |
| 25 000 | 4,49817 Kč | 112 454,25 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |





