Power Switch/Driver 1:1 N-Channel 60A 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2HB16AQPWPRQ1

DigiKey Part Number
296-TPS2HB16AQPWPRQ1TR-ND - Tape & Reel (TR)
296-TPS2HB16AQPWPRQ1CT-ND - Cut Tape (CT)
296-TPS2HB16AQPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2HB16AQPWPRQ1
Description
HYDRA 16 MOHM OTP A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 60A 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2HB16AQPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
60A
Rds On (Typ)
16mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Adjustable), Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
16-HTSSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 255
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1038,90900 Kč389,09 Kč
2535,55400 Kč888,85 Kč
10031,86240 Kč3 186,24 Kč
25030,10188 Kč7 525,47 Kč
50029,04066 Kč14 520,33 Kč
1 00028,16693 Kč28 166,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,08756 Kč81 262,68 Kč
6 00026,55960 Kč159 357,60 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč