New Product
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA6574-GNQW1-VAO

DigiKey Part Number
150-ATA6574-GNQW1-VAOTR-ND - Tape & Reel (TR)
150-ATA6574-GNQW1-VAOCT-ND - Cut Tape (CT)
150-ATA6574-GNQW1-VAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATA6574-GNQW1-VAO
Description
CAN TRX 5MBit/s w WD, wake-up
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V, 4.7V ~ 28V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 305
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
2516,62960 Kč415,74 Kč
10015,15600 Kč1 515,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00015,15605 Kč60 624,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč