Direct
Similar
Similar
Similar
Similar




BAS16LD,315 | |
|---|---|
DigiKey Part Number | 1727-4421-2-ND - Tape & Reel (TR) 1727-4421-1-ND - Cut Tape (CT) 1727-4421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16LD,315 |
Description | DIODE STD 100V 215MA DFN1006D2 |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16LD,315 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006D-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 100 | 1,40060 Kč | 140,06 Kč |
| 500 | 1,01672 Kč | 508,36 Kč |
| 1 000 | 0,89179 Kč | 891,79 Kč |
| 2 000 | 0,78638 Kč | 1 572,76 Kč |
| 5 000 | 0,67168 Kč | 3 358,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,60061 Kč | 6 006,10 Kč |
| 20 000 | 0,54071 Kč | 10 814,20 Kč |
| 30 000 | 0,51015 Kč | 15 304,50 Kč |
| 50 000 | 0,47580 Kč | 23 790,00 Kč |
| 70 000 | 0,45545 Kč | 31 881,50 Kč |
| 100 000 | 0,43566 Kč | 43 566,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











