1SS387FN2_R1_00001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panjit International Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Diode 80 V 150mA Surface Mount 2-DFN (1x0.60)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS387FN2_R1_00001

DigiKey Part Number
3757-1SS387FN2_R1_00001TR-ND - Tape & Reel (TR)
3757-1SS387FN2_R1_00001CT-ND - Cut Tape (CT)
3757-1SS387FN2_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS387FN2_R1_00001
Description
DIODE STANDARD 80V 150MA 2DFN
Customer Reference
Detailed Description
Diode 80 V 150mA Surface Mount 2-DFN (1x0.60)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1.6 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
0.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
2-DFN (1x0.60)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes