Parametric Equivalent



NSVBASH16MX2WT5G | |
|---|---|
DigiKey Part Number | 488-NSVBASH16MX2WT5GTR-ND - Tape & Reel (TR) 488-NSVBASH16MX2WT5GCT-ND - Cut Tape (CT) 488-NSVBASH16MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBASH16MX2WT5G |
Description | DIODE STANDARD 100V 0.2A X2DFNW2 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 100 | 3,09300 Kč | 309,30 Kč |
| 500 | 2,29634 Kč | 1 148,17 Kč |
| 1 000 | 2,03807 Kč | 2 038,07 Kč |
| 2 000 | 1,82021 Kč | 3 640,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,39839 Kč | 11 187,12 Kč |
| 16 000 | 1,27573 Kč | 20 411,68 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |











